Available Replacements
ROHs 등가
JW2EN-B-DC5V JW2EN-B-DC5V Panasonic Electronic Components
JW2EN-B-DC5V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW2SN-B-DC5V

Power Relay 5VDC 5A DPDT (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5A DPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW2SNBDC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW2SN-B-DC5V
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 47 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW2SN-B-DC5V RoHS compliant?
No, JW2SN-B-DC5V is not RoHS compliant.
What is the lead time for JW2SN-B-DC5V?
The standard lead time for JW2SN-B-DC5V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Ships today, if you order in
On Order:
700   can ship 12/30/26
Minimum Order Quantity:
5
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.42
50
$2.61
100
$2.32
300
$2.28
500
$2.27
1,000
$2.03
2,500
$2.02
5,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!