- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW2EN-DC6V
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
JW2EN-DC6V
Power Relay 6VDC 5A DPDT (( 28.6mm 12.8mm 20mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 6VDC 5A DPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW2ENDC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW2EN-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:68 Ohm
Product Guides
+
Frequently Asked Questions
Is JW2EN-DC6V discontinued?
Yes, JW2EN-DC6V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JW2EN-DC6V?
The recommended replacement for JW2EN-DC6V is JW2SN-DC6V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JW2EN-DC6V RoHS compliant?
Yes, JW2EN-DC6V is RoHS compliant.
What is the lead time for JW2EN-DC6V?
The standard lead time for JW2EN-DC6V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.