- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW2ASN-DC48V
JW2ASN-DC48V
Panasonic Electronic Components
Power Relay 48VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 5A DPST-NO(28.6mm 12.8mm 20mm) THT
Search Keywords: JW2ASNDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW2ASN-DC48V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:4.4 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$3.04
300
$2.84
500
$2.75
1,000
$2.32
2,500
$2.18
5,000
$2.07
7,500
$2.05
10,000 +
$2.04
Click for Quote
Log in
to unlock special pricing