- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1SN-DC24V
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
JW1SN-DC24V
Power Relay 24VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1SNDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW1SN-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Frequently Asked Questions
Is JW1SN-DC24V discontinued?
Yes, JW1SN-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JW1SN-DC24V?
The recommended replacement for JW1SN-DC24V is JW1FSN-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JW1SN-DC24V RoHS compliant?
Yes, JW1SN-DC24V is RoHS compliant.
What is the lead time for JW1SN-DC24V?
The standard lead time for JW1SN-DC24V is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.