- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1FSN-DC5V
Available Replacements
Panasonic Electronic Components
JW1FSN-DC5V
Power Relay 5VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
Search Keywords: JW1FSNDC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW1FSN-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Frequently Asked Questions
What replaces JW1FSN-DC5V?
The recommended replacement for JW1FSN-DC5V is JW1EN-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JW1FSN-DC5V RoHS compliant?
Yes, JW1FSN-DC5V is RoHS compliant.
What is the lead time for JW1FSN-DC5V?
The standard lead time for JW1FSN-DC5V is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$2.323
300
$2.162
500
$2.097
1,000
$2.025
2,500
$2.020
5,000 +
$1.867
Click for Quote
Log in
to unlock special pricing