Available Replacements
ROHs Equivalent
JW1EN-DC48V JW1EN-DC48V Panasonic Electronic Components
JW1EN-DC48V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1FSN-DC48V

Power Relay 48VDC 10A SPDT(28.6mm 12.8mm 20mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
Search Keywords: JW1FSNDC48V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1FSN-DC48V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 4.4 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1FSN-DC48V RoHS compliant?
No, JW1FSN-DC48V is not RoHS compliant.
What is the lead time for JW1FSN-DC48V?
The standard lead time for JW1FSN-DC48V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 873
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.79
100
$3.64
300
$3.40
500
$3.29
1,000
$2.18
2,500
$2.05
5,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!