Available Replacements
ROHs 등가
JW1FEN-B-DC24V JW1FEN-B-DC24V Panasonic Electronic Components
JW1FEN-B-DC24V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1FSN-B-DC24V

Power Relay 24VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1FSNBDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1FSN-B-DC24V
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1FSN-B-DC24V RoHS compliant?
No, JW1FSN-B-DC24V is not RoHS compliant.
What is the lead time for JW1FSN-B-DC24V?
The standard lead time for JW1FSN-B-DC24V is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 1/28/27
Minimum Order Quantity:
10
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.78
100
$3.66
300
$3.50
500
$3.40
1,000
$3.20
2,500
$3.12
5,000 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!