Available Replacements
Equivalente no RoHS
JW1FSN-DC6V JW1FSN-DC6V Panasonic Electronic Components
JW1FSN-DC6V

Panasonic Electronic Components

In Stock: 900

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1FEN-DC6V

Power Relay 6VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 10A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords: JW1FENDC6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1FEN-DC6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 68 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1FEN-DC6V discontinued?
Yes, JW1FEN-DC6V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JW1FEN-DC6V RoHS compliant?
Yes, JW1FEN-DC6V is RoHS compliant.
What is the lead time for JW1FEN-DC6V?
The standard lead time for JW1FEN-DC6V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!