Available Replacements
RoHS olmayan eşdeğer
JW1FSN-DC48V JW1FSN-DC48V Panasonic Electronic Components
JW1FSN-DC48V

Panasonic Electronic Components

In Stock: 373

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1EN-DC48V

Power Relay 48VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1ENDC48V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1EN-DC48V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 4.4 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1EN-DC48V RoHS compliant?
Yes, JW1EN-DC48V is RoHS compliant.
What is the lead time for JW1EN-DC48V?
The standard lead time for JW1EN-DC48V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/24/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!