- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1ASN-DC12V-F
JW1ASN-DC12V-F
Panasonic Electronic Components
Power Relay 12VDC 5A SPST-NO(28.6mm 12.8mm 20mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A SPST-NO(28.6mm 12.8mm 20mm) THT
Search Keywords: JW1ASNDC12VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW1ASN-DC12V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:270 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$2.53
300
$2.42
500
$2.31
1,000
$2.22
2,500
$2.16
5,000
$2.10
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing