- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1AFSN-DC5V-TV-F
JW1AFSN-DC5V-TV-F
Panasonic Electronic Components
Power Relay 5VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1AFSNDC5VTVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW1AFSN-DC5V-TV-F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541498000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.98
500
$1.93
1,000
$1.89
2,500
$1.87
5,000
$1.85
7,500
$1.84
10,000 +
$1.83
Click for Quote
Log in
to unlock special pricing