Available Replacements
Non-RoHS Equivalent
JW1AFSN-DC18V
JW1AFSN-DC18V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Power Relay 18VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1AFSNDC18VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JW1AFSN-DC18V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    611 Ohm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!