Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1AFSN-DC12V-TV-F

Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1AFSNDC12VTVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1AFSN-DC12V-TV-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 270 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1AFSN-DC12V-TV-F RoHS compliant?
Yes, JW1AFSN-DC12V-TV-F is RoHS compliant.
What is the lead time for JW1AFSN-DC12V-TV-F?
The standard lead time for JW1AFSN-DC12V-TV-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 708
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.10
500
$2.06
1,000
$2.02
2,500
$1.96
5,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!