Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1AFSN-B-DC24V-F

Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1AFSNBDC24VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JW1AFSN-B-DC24V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1AFSN-B-DC24V-F RoHS compliant?
Yes, JW1AFSN-B-DC24V-F is RoHS compliant.
What is the lead time for JW1AFSN-B-DC24V-F?
The standard lead time for JW1AFSN-B-DC24V-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.24
300
$2.16
500
$2.14
1,000
$1.39
2,500
$1.37
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!