Available Replacements
ROHs 등가
JW1AFSN-B-DC24V-F JW1AFSN-B-DC24V-F Panasonic Electronic Components
JW1AFSN-B-DC24V-F

Panasonic Electronic Components

In Stock: 268

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JW1AFSN-B-DC24V

Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords: JW1AFSNBDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JW1AFSN-B-DC24V
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JW1AFSN-B-DC24V RoHS compliant?
No, JW1AFSN-B-DC24V is not RoHS compliant.
What is the lead time for JW1AFSN-B-DC24V?
The standard lead time for JW1AFSN-B-DC24V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/24/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!