- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JVN1A-4.5V-F
JVN1A-4.5V-F
Panasonic Electronic Components
Power Relay 4.5VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 4.5VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole
Search Keywords: JVN1A45VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JVN1A-4.5V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:101 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
300
$4.40
500
$4.22
1,000
$3.53
2,500
$3.44
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing