- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JVN1A-24V-F
JVN1A-24V-F
Panasonic Electronic Components
Power Relay 24VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole
Search Keywords: JVN1A24VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JVN1A-24V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 7/15/26
Minimum Order Quantity:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.10
50
$4.95
100
$4.73
300
$4.53
500
$4.34
1,000
$4.19
2,500
$4.08
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing