Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JVN1A-12V-F

A compact, 1 Form A flat power relay with a 12V DC coil, capable of switching up to 16A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A compact, 1 Form A flat power relay with a 12V DC coil, capable of switching up to 16A.
Search Keywords: JVN1A12VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JVN1A-12V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JVN1A-12V-F RoHS compliant?
Yes, JVN1A-12V-F is RoHS compliant.
What is the lead time for JVN1A-12V-F?
The standard lead time for JVN1A-12V-F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.98
100
$4.62
300
$4.34
500
$4.27
1,000
$4.20
2,500
$4.19
5,000 +
$4.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!