Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JVN1A-100V-F

Power Relay 100VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 100VDC 10DCA/16ACA SPST-NO (( 22mm 16mm 10.9mm)) Through Hole
Search Keywords: JVN1A100VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JVN1A-100V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    100 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    16.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JVN1A-100V-F RoHS compliant?
Yes, JVN1A-100V-F is RoHS compliant.
What is the lead time for JVN1A-100V-F?
The standard lead time for JVN1A-100V-F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.79
100
$5.36
300
$4.92
500
$4.91
1,000
$4.79
2,500
$4.66
5,000 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!