Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JTV1AG-PA-12V

Relays 12VDC 144Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Relays 12VDC 144Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay
Search Keywords: JTV1AGPA12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JTV1AG-PA-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JTV1AG-PA-12V discontinued?
Yes, JTV1AG-PA-12V from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JTV1AG-PA-12V?
The recommended replacement for JTV1AG-PA-12V is ALFG2PF12 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JTV1AG-PA-12V RoHS compliant?
Yes, JTV1AG-PA-12V is RoHS compliant.
What is the lead time for JTV1AG-PA-12V?
The standard lead time for JTV1AG-PA-12V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,189
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.19
100
$2.14
250
$2.09
500
$2.04
1,000
$2.00
2,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!