- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- JTN1S-TMP-F-DC6V
JTN1S-TMP-F-DC6V
Panasonic Electronic Components
Power Relay 6VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount
Search Keywords: JTN1STMPFDC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JTN1S-TMP-F-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Top Mount
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.45
100
$2.41
250
$2.36
500
$2.31
1,000
$2.26
2,500
$2.23
5,000
$2.19
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing