Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JTN1S-PA-F-DC15V

Power Relay 15VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 15VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
Search Keywords: JTN1SPAFDC15V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JTN1S-PA-F-DC15V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching10725
DC Coil Voltage: 15 V
Contact Arrangement: SPDT10703
Mounting: Through Hole10716
Termination Style: PC Pin10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JTN1S-PA-F-DC15V discontinued?
Yes, JTN1S-PA-F-DC15V from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JTN1S-PA-F-DC15V RoHS compliant?
Yes, JTN1S-PA-F-DC15V is RoHS compliant.
What is the lead time for JTN1S-PA-F-DC15V?
The standard lead time for JTN1S-PA-F-DC15V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,120
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.2911
100
$2.2540
250
$2.2025
500
$2.1554
1,000
$1.8138
2,500
$1.7907
5,000
$1.7688
7,500 +
$1.7583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!