Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JTN1AS-TMP-F-DC15V

Power Relay 15VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 15VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Search Keywords: JTN1ASTMPFDC15V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JTN1AS-TMP-F-DC15V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    15 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Top Mount
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JTN1AS-TMP-F-DC15V discontinued?
Yes, JTN1AS-TMP-F-DC15V from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JTN1AS-TMP-F-DC15V RoHS compliant?
Yes, JTN1AS-TMP-F-DC15V is RoHS compliant.
What is the lead time for JTN1AS-TMP-F-DC15V?
The standard lead time for JTN1AS-TMP-F-DC15V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,609
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.518
100
$4.267
250
$4.174
500
$3.926
1,000
$3.884
2,500
$3.842
5,000
$3.823
7,500 +
$3.804
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!