- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- JT1NAS-PA-F-DC5V
Available Replacements
Panasonic Electronic Components
JT1NAS-PA-F-DC5V
Power Relay 5VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole
Search Keywords: JT1NASPAFDC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JT1NAS-PA-F-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20 x 9.9 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:1 Form A
Product Guides
+
Frequently Asked Questions
What replaces JT1NAS-PA-F-DC5V?
The recommended replacement for JT1NAS-PA-F-DC5V is JT1AE-B-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JT1NAS-PA-F-DC5V RoHS compliant?
Yes, JT1NAS-PA-F-DC5V is RoHS compliant.
What is the lead time for JT1NAS-PA-F-DC5V?
The standard lead time for JT1NAS-PA-F-DC5V is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
2/22/27