- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JT1E-DC12V
Available Replacements
Panasonic Electronic Components
JT1E-DC12V
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 31.9mm 26.9mm 20.2mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 31.9mm 26.9mm 20.2mm)) Through Hole
Search Keywords: JT1EDC12V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | JT1E-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 3 A |
| Mounting: | Through Hole |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 85 °C |
| Coil Resistance: | 180 Ohm |
Product Guides
+
Frequently Asked Questions
Is JT1E-DC12V discontinued?
Yes, JT1E-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JT1E-DC12V?
The recommended replacement for JT1E-DC12V is JTN1S-PA-F-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JT1E-DC12V RoHS compliant?
Yes, JT1E-DC12V is RoHS compliant.
What is the lead time for JT1E-DC12V?
The standard lead time for JT1E-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.