- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- JT1AG-TMP-B-DC5V
Available Replacements
Panasonic Electronic Components
JT1AG-TMP-B-DC5V
Power Relay 5VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 5VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords: JT1AGTMPBDC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JT1AG-TMP-B-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Top Mount
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is JT1AG-TMP-B-DC5V discontinued?
Yes, JT1AG-TMP-B-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JT1AG-TMP-B-DC5V?
The recommended replacement for JT1AG-TMP-B-DC5V is JTN1AS-TMP-F-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JT1AG-TMP-B-DC5V RoHS compliant?
Yes, JT1AG-TMP-B-DC5V is RoHS compliant.
What is the lead time for JT1AG-TMP-B-DC5V?
The standard lead time for JT1AG-TMP-B-DC5V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.