- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- JT1AE-TMP-B-DC24V
JT1AE-TMP-B-DC24V
Panasonic Electronic Components
Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords: JT1AETMPBDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JT1AE-TMP-B-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Top Mount
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.21
25
$2.17
50
$2.12
100
$2.08
500
$2.04
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing