Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JT1AE-B-DC5V

Power Relay 5VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole
Search Keywords: JT1AEBDC5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JT1AE-B-DC5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 20 x 9.9 x 9.9 mm
Termination Style: PC Pin
Coil Current: 30 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JT1AE-B-DC5V discontinued?
Yes, JT1AE-B-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JT1AE-B-DC5V?
The recommended replacement for JT1AE-B-DC5V is JT1NAS-PA-F-DC5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JT1AE-B-DC5V RoHS compliant?
Yes, JT1AE-B-DC5V is RoHS compliant.
What is the lead time for JT1AE-B-DC5V?
The standard lead time for JT1AE-B-DC5V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.97
25
$1.93
50
$1.89
100
$1.85
500
$1.82
1,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!