- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- JT1A-DC48V
JT1A-DC48V
Panasonic Electronic Components
Power Relay 48VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 48VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole
Search Keywords: JT1ADC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JT1A-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.60
25
$1.56
50
$1.53
100
$1.50
500
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing