- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JSM1AF-12V-5
JSM1AF-12V-5
Panasonic Electronic Components
Power Relay 12VDC 15A SPST-NO(22x16x16.4)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 15A SPST-NO(22x16x16.4)mm THT Automotive
Search Keywords: JSM1AF12V5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JSM1AF-12V-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:225 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.28
200
$1.22
400
$1.16
800
$1.10
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing