- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JS1-F-18V-F
JS1-F-18V-F
Panasonic Electronic Components
Electromechanical Relay 18VDC 900Ohm 5ADC/10AAC SPDT (22x16x16.4)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 900Ohm 5ADC/10AAC SPDT (22x16x16.4)mm THT Power Relay
Search Keywords: JS1F18VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JS1-F-18V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:900 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
143 Weeks
can ship
3/8/29
Price (USD)
Qty
Unit Price
100
$1.177
300
$1.141
500
$1.090
1,000
$1.043
2,500
$1.000
5,000
$0.973
7,500
$0.959
10,000 +
$0.944
Click for Quote
Log in
to unlock special pricing