Available Replacements
Non-RoHS Equivalent
JS1-5V
JS1-5V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Older Equivalent
JS1E-5V
JS1E-5V

Panasonic Electronic Components

In Stock: 773

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Power Relay 5VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Search Keywords: JS1EJ5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JS1EJ-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    69.4 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.13
50
$4.80
100
$3.54
500
$3.24
1,000
$3.02
5,000
$2.88
10,000 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!