JS1E-5V
Panasonic Electronic Components
Power Relay 5VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Search Keywords: JS1E5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JS1E-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:69.4 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.23
25
$1.21
50
$1.18
100
$1.16
500
$1.14
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing