Available Replacements
ROHs Equivalent
JS1-B-9V-F JS1-B-9V-F Panasonic Electronic Components
JS1-B-9V-F

Panasonic Electronic Components

In Stock: 500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JS1-B-9V

Power Relay 9VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Power Relay 9VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords: JS1B9V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JS1-B-9V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPDT
Maximum Current Rating: 10
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 225 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS1-B-9V discontinued?
Yes, JS1-B-9V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JS1-B-9V RoHS compliant?
No, JS1-B-9V is not RoHS compliant.
What is the lead time for JS1-B-9V?
The standard lead time for JS1-B-9V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!