Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JS1AF-F-12V-F

Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1AFF12VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JS1AF-F-12V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching10725
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO10703
Maximum Current Rating: 10
Mounting: Through Hole10716
Termination Style: PC Pin10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -40 to 105 °C
Coil Resistance: 400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS1AF-F-12V-F discontinued?
Yes, JS1AF-F-12V-F from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JS1AF-F-12V-F?
The recommended replacement for JS1AF-F-12V-F is ALQ3F12 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JS1AF-F-12V-F RoHS compliant?
Yes, JS1AF-F-12V-F is RoHS compliant.
What is the lead time for JS1AF-F-12V-F?
The standard lead time for JS1AF-F-12V-F is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!