- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JS1AF-B-9V-F
JS1AF-B-9V-F
Panasonic Electronic Components
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued & Replaced
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição
+
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1AFB9VF
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Panasonic Electronic Components
-
Número do item:JS1AF-B-9V-F
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:10
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:225 Ohm
recursos
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.