- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JS1AEJ-12V
JS1AEJ-12V
Panasonic Electronic Components
Relay - 1 Form A (Standard) - 12VDC - 10A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 1 Form A (Standard) - 12VDC - 10A.
Search Keywords: JS1AEJ12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JS1AEJ-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$15.13
50
$4.66
100
$3.37
500
$3.07
1,000
$2.94
5,000
$2.73
10,000 +
$2.65
Click for Quote
Log in
to unlock special pricing