Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JS1AE-12V

Power Relay 12VDC 5DCA/10ACA SPST-NO (( 22mm 16mm 16.4mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5DCA/10ACA SPST-NO (( 22mm 16mm 16.4mm)) Through Hole
Search Keywords: JS1AE12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JS1AE-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS1AE-12V RoHS compliant?
Yes, JS1AE-12V is RoHS compliant.
What is the lead time for JS1AE-12V?
The standard lead time for JS1AE-12V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1.12
25
$1.10
50
$1.07
100
$1.05
500
$1.03
1,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!