- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JS1A-B-6V-F
Available Replacements
Panasonic Electronic Components
JS1A-B-6V-F
Power Relay 6VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 6VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1AB6VF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | JS1A-B-6V-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Relay Construction: | Non-Latching10725 |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | SPST-NO10703 |
| Maximum Current Rating: | 10 |
| Mounting: | Through Hole10716 |
| Termination Style: | PC Pin10727 |
| Push to Test Button: | No10724 |
| Led Indicator: | No10708 |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 100 Ohm |
Product Guides
+
Frequently Asked Questions
Is JS1A-B-6V-F discontinued?
Yes, JS1A-B-6V-F from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JS1A-B-6V-F?
The recommended replacement for JS1A-B-6V-F is ALQ306 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JS1A-B-6V-F RoHS compliant?
Yes, JS1A-B-6V-F is RoHS compliant.
What is the lead time for JS1A-B-6V-F?
The standard lead time for JS1A-B-6V-F is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.