help desk software
Image is representational - see mfr. specs

Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1AB48VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JS1A-B-48V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    6.4 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately You may purchase in-stock quantity up to 65
Minimum Order:
100
Available in less than min:
65
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.287
100
$1.170
300
$1.130
500
$1.110
1,000
$1.090
2,500
$1.080
5,000
$1.060
7,500
$1.040
10,000 +
$1.030
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
100
Minimum Order:
100