- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JS1A-48V-F
Available Replacements
AANBEVOLEN VERVANGING
Panasonic Electronic Components
JS1A-48V-F
Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1A48VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JS1A-48V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:10
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:6.4 KOhm
Product Guides
+
Frequently Asked Questions
Is JS1A-48V-F discontinued?
Yes, JS1A-48V-F from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JS1A-48V-F?
The recommended replacement for JS1A-48V-F is ALQ348 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JS1A-48V-F RoHS compliant?
Yes, JS1A-48V-F is RoHS compliant.
What is the lead time for JS1A-48V-F?
The standard lead time for JS1A-48V-F is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.