Available Replacements
ROHs Eşdeğeri
JS1E-3V JS1E-3V Panasonic Electronic Components
JS1E-3V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JS1-3V

Power Relay 3VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Power Relay 3VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords: JS13V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JS1-3V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: SPDT
Maximum Current Rating: 10
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS1-3V RoHS compliant?
No, JS1-3V is not RoHS compliant.
What is the lead time for JS1-3V?
The standard lead time for JS1-3V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.9194
300
$0.8906
500
$0.8507
1,000
$0.8143
2,500
$0.7808
5,000
$0.7600
7,500
$0.7581
10,000 +
$0.7500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!