- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JQ1P-B-9V-Y3
JQ1P-B-9V-Y3
Panasonic Electronic Components
General Purpose Relays - 1 Form C - 9V - 10A - 125VAC - 5A - 250VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
General Purpose Relays - 1 Form C - 9V - 10A - 125VAC - 5A - 250VAC
Search Keywords: JQ1PB9VY3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1P-B-9V-Y3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Buy all 39 in-stock or the regular minimum order quantity of 100
Stock lot only:
39
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$2.475
100
$2.250
300
$2.170
500
$2.160
1,000
$2.110
2,500
$2.090
5,000
$2.060
7,500
$2.050
10,000 +
$2.040
Click for Quote
Log in
to unlock special pricing