- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JQ1P-48V-F
JQ1P-48V-F
Panasonic Electronic Components
Electromechanical Relay 48VDC 5.76KOhm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 5.76KOhm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay
Search Keywords: JQ1P48VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1P-48V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:5.76 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
143 Weeks
can ship
2/28/29
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.65
300
$2.45
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing