Available Replacements
RoHS olmayan eşdeğer
JQ1P-18V JQ1P-18V Panasonic Electronic Components
JQ1P-18V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Değişim Önerildi
AQL118 AQL118 Panasonic Electronic Components
AQL118

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JQ1P-18V-F

Electromechanical Relay 18VDC 810Ohm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18VDC 810Ohm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay
Search Keywords: JQ1P18VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JQ1P-18V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10(NO)/3(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    810 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JQ1P-18V-F discontinued?
Yes, JQ1P-18V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1P-18V-F?
The recommended replacement for JQ1P-18V-F is AQL118 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1P-18V-F RoHS compliant?
Yes, JQ1P-18V-F is RoHS compliant.
What is the lead time for JQ1P-18V-F?
The standard lead time for JQ1P-18V-F is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
50
$2.67
100
$2.61
300
$2.53
500
$2.49
1,000
$2.44
2,500 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!