- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JQ1P-12V-F
Available Replacements
Panasonic Electronic Components
JQ1P-12V-F
Electromechanical Relay 12VDC 360Ohm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 360Ohm 10(NO)/3(NC)A SPDT (20x10x16)mm THT Power Relay
Search Keywords: JQ1P12VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1P-12V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Frequently Asked Questions
Is JQ1P-12V-F discontinued?
Yes, JQ1P-12V-F from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1P-12V-F?
The recommended replacement for JQ1P-12V-F is ALQ112 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1P-12V-F RoHS compliant?
Yes, JQ1P-12V-F is RoHS compliant.
What is the lead time for JQ1P-12V-F?
The standard lead time for JQ1P-12V-F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.