- Home ›
- All Products›
- JQ1AP-F-24V-F
JQ1AP-F-24V-F
Panasonic Electronic Components
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
Search Keywords: JQ1APF24VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1AP-F-24V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.