Available Replacements
Non-RoHS Equivalent
JQ1AP-B-18V JQ1AP-B-18V Panasonic Electronic Components
JQ1AP-B-18V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JQ1AP-B-18V-F

Electromechanical Relay 18VDC 1.62KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18VDC 1.62KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1APB18VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JQ1AP-B-18V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 18 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 10(NO)/3(NC) A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.62 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JQ1AP-B-18V-F discontinued?
Yes, JQ1AP-B-18V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1AP-B-18V-F?
The recommended replacement for JQ1AP-B-18V-F is ALQ318 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1AP-B-18V-F RoHS compliant?
Yes, JQ1AP-B-18V-F is RoHS compliant.
What is the lead time for JQ1AP-B-18V-F?
The standard lead time for JQ1AP-B-18V-F is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.93
50
$2.62
100
$2.61
300
$2.52
500
$2.46
1,000
$2.45
2,500
$2.40
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!