Available Replacements
ROHs 등가
JQ1AP-B-18V-F JQ1AP-B-18V-F Panasonic Electronic Components
JQ1AP-B-18V-F

Panasonic Electronic Components

In Stock: 31

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JQ1AP-B-18V

Electromechanical Relay 18VDC 1.62KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18VDC 1.62KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ1APB18V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JQ1AP-B-18V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 18 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 10(NO)/3(NC) A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.62 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JQ1AP-B-18V RoHS compliant?
No, JQ1AP-B-18V is not RoHS compliant.
What is the lead time for JQ1AP-B-18V?
The standard lead time for JQ1AP-B-18V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks can ship 5/10/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!