Available Replacements
Possible Replacement
ALQ306
ALQ306

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 6VDC 180Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 6VDC 180Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1AP6VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JQ1AP-6V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10(NO)/3(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    180 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
143 Weeks can ship 2/9/29
Backorder
Price (USD)
Qty
Unit Price
100
$2.06
300
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500
$1.69
10,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!